47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X476K035ATA055

DigiKey Part Number
399-T510X476K035ATA055TR-ND - Tape & Reel (TR)
399-T510X476K035ATA055CT-ND - Cut Tape (CT)
399-T510X476K035ATA055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510X476K035ATA055
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T510X476K035ATA055 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£9.41000£9.41
10£7.24600£72.46
50£6.38160£319.08
100£6.11410£611.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£5.66086£2,830.43
1,000£5.52042£5,520.42
Manufacturers Standard Package
Unit Price without VAT:£9.41000
Unit Price with VAT:£11.29200