
T510X226K050ATE100 | |
|---|---|
DigiKey Part Number | 399-18873-2-ND - Tape & Reel (TR) 399-18873-1-ND - Cut Tape (CT) 399-18873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X226K050ATE100 |
Description | CAP TANT 22UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X226K050ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.85000 | £8.85 |
| 10 | £6.78700 | £67.87 |
| 50 | £5.96320 | £298.16 |
| 100 | £5.70790 | £570.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.27596 | £2,637.98 |
| 1,000 | £5.14207 | £5,142.07 |
| Unit Price without VAT: | £8.85000 |
|---|---|
| Unit Price with VAT: | £10.62000 |

