
T510X226K050ATE075 | |
|---|---|
DigiKey Part Number | 399-18872-2-ND - Tape & Reel (TR) 399-18872-1-ND - Cut Tape (CT) 399-18872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X226K050ATE075 |
Description | CAP TANT 22UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X226K050ATE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.80000 | £9.80 |
| 10 | £7.57200 | £75.72 |
| 50 | £6.68000 | £334.00 |
| 100 | £6.40360 | £640.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.93552 | £2,967.76 |
| 1,000 | £5.79048 | £5,790.48 |
| Unit Price without VAT: | £9.80000 |
|---|---|
| Unit Price with VAT: | £11.76000 |

