
T510X157K016ATE030 | |
|---|---|
DigiKey Part Number | 399-18871-2-ND - Tape & Reel (TR) 399-18871-1-ND - Cut Tape (CT) 399-18871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X157K016ATE030 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X157K016ATE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.51000 | £6.51 |
| 10 | £4.88200 | £48.82 |
| 50 | £4.23440 | £211.72 |
| 100 | £4.03360 | £403.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.69396 | £1,846.98 |
| 1,000 | £3.58870 | £3,588.70 |
| 1,500 | £3.53596 | £5,303.94 |
| Unit Price without VAT: | £6.51000 |
|---|---|
| Unit Price with VAT: | £7.81200 |

