100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510E107K025AHE050

DigiKey Part Number
399-9461-2-ND - Tape & Reel (TR)
399-9461-1-ND - Cut Tape (CT)
399-9461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510E107K025AHE050
Description
CAP TANT 100UF 10% 25V 2924
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510E107K025AHE050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,633
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.82000£7.82
10£5.94500£59.45
50£5.19700£259.85
100£4.96570£496.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.57368£2,286.84
1,000£4.45219£4,452.19
1,500£4.39135£6,587.03
Manufacturers Standard Package
Unit Price without VAT:£7.82000
Unit Price with VAT:£9.38400