220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T500X227K010BG6110

DigiKey Part Number
399-T500X227K010BG6110TR-ND - Tape & Reel (TR)
399-T500X227K010BG6110CT-ND - Cut Tape (CT)
399-T500X227K010BG6110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T500X227K010BG6110
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T500X227K010BG6110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
1000 Hrs @ 200°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
B (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.17000£7.17
10£5.41900£54.19
50£4.72060£236.03
100£4.50440£450.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.13832£2,069.16
1,000£4.02488£4,024.88
1,500£3.96802£5,952.03
Manufacturers Standard Package
Unit Price without VAT:£7.17000
Unit Price with VAT:£8.60400