
T500X227K010AG61107505 | |
|---|---|
DigiKey Part Number | 399-10453-2-ND - Tape & Reel (TR) 399-10453-1-ND - Cut Tape (CT) 399-10453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T500X227K010AG61107505 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T500X227K010AG61107505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 1000 Hrs @ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.21000 | £7.21 |
| 10 | £5.45000 | £54.50 |
| 50 | £4.74880 | £237.44 |
| 100 | £4.53160 | £453.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.16396 | £2,081.98 |
| 1,000 | £4.05007 | £4,050.07 |
| 1,500 | £3.99298 | £5,989.47 |
| Unit Price without VAT: | £7.21000 |
|---|---|
| Unit Price with VAT: | £8.65200 |


