Image for T499D685M025ATE1K0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D685M025ATE1K0

DigiKey Part Number
399-T499D685M025ATE1K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499D685M025ATE1K0
Description
6.80UF 25.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive, High Temperature
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.54516£272.58
Manufacturers Standard Package
Unit Price without VAT:£0.54516
Unit Price with VAT:£0.65419