
T499D226K016ATE800 | |
|---|---|
DigiKey Part Number | 399-5038-2-ND - Tape & Reel (TR) 399-5038-1-ND - Cut Tape (CT) 399-5038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D226K016ATE800 |
Description | CAP TANT 22UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D226K016ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £0.97600 | £9.76 |
| 50 | £0.78700 | £39.35 |
| 100 | £0.72850 | £72.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.62976 | £314.88 |
| 1,000 | £0.59918 | £599.18 |
| 1,500 | £0.58387 | £875.80 |
| 2,500 | £0.56689 | £1,417.22 |
| 3,500 | £0.55697 | £1,949.39 |
| 5,000 | £0.54742 | £2,737.10 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |

