T499C335K025ATE2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,649
Unit Price: £0.58000
Datasheet

Upgrade


KEMET
In Stock: 2,188
Unit Price: £1.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.41086
Datasheet

Similar


KEMET
In Stock: 968
Unit Price: £0.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,255
Unit Price: £1.10000
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C335K025ATE2K5

DigiKey Part Number
399-5058-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499C335K025ATE2K5
Description
CAP TANT 3.3UF 10% 25V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499C335K025ATE2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.41086£205.43
Manufacturers Standard Package
Unit Price without VAT:£0.41086
Unit Price with VAT:£0.49303