
T499A334K035ATE15K | |
|---|---|
DigiKey Part Number | 399-5069-2-ND - Tape & Reel (TR) 399-5069-1-ND - Cut Tape (CT) 399-5069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A334K035ATE15K |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A334K035ATE15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32500 | £3.25 |
| 50 | £0.24780 | £12.39 |
| 100 | £0.22400 | £22.40 |
| 500 | £0.18372 | £91.86 |
| 1,000 | £0.17126 | £171.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16102 | £322.04 |
| 4,000 | £0.15258 | £610.32 |
| 6,000 | £0.14836 | £890.16 |
| 10,000 | £0.14368 | £1,436.80 |
| 14,000 | £0.14094 | £1,973.16 |
| 20,000 | £0.13831 | £2,766.20 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

