6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498D685K050ATE700

DigiKey Part Number
399-T498D685K050ATE700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T498D685K050ATE700
Description
CAP TANT SMD 150C AUTO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498D685K050ATE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive, High Temperature
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.02594£512.97
Manufacturers Standard Package
Unit Price without VAT:£1.02594
Unit Price with VAT:£1.23113