
T498B106M004ATE2K7 | |
|---|---|
DigiKey Part Number | 399-T498B106M004ATE2K7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T498B106M004ATE2K7 |
Description | CAP TANT SMD 150C AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 2.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498B106M004ATE2K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Temperature | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17997 | £359.94 |
| Unit Price without VAT: | £0.17997 |
|---|---|
| Unit Price with VAT: | £0.21596 |

