Parametric Equivalent

T498A105K016ATE6K57280 | |
|---|---|
DigiKey Part Number | 399-T498A105K016ATE6K57280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T498A105K016ATE6K57280 |
Description | CAP TANT SMD 150C AUTO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498A105K016ATE6K57280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Temperature | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.11233 | £1,010.97 |
| Unit Price without VAT: | £0.11233 |
|---|---|
| Unit Price with VAT: | £0.13480 |


