
T497B105M020CH6110 | |
|---|---|
DigiKey Part Number | 399-T497B105M020CH6110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T497B105M020CH6110 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1505 (3813 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T497B105M020CH6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1505 (3813 Metric) | |
Size / Dimension | 0.150" L x 0.050" W (3.81mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | C (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £5.47747 | £10,954.94 |
| Unit Price without VAT: | £5.47747 |
|---|---|
| Unit Price with VAT: | £6.57296 |

