
T497A225K015BT6110 | |
|---|---|
DigiKey Part Number | 399-T497A225K015BT6110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T497A225K015BT6110 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 15 V 1005 (2512 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T497A225K015BT6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Size / Dimension | 0.100" L x 0.050" W (2.54mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £4.10810 | £10,270.25 |
| Unit Price without VAT: | £4.10810 |
|---|---|
| Unit Price with VAT: | £4.92972 |

