
T496X156K035ATE900 | |
|---|---|
DigiKey Part Number | 399-3971-2-ND - Tape & Reel (TR) 399-3971-1-ND - Cut Tape (CT) 399-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X156K035ATE900 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X156K035ATE900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.69000 | £3.69 |
| 10 | £2.66000 | £26.60 |
| 50 | £2.24840 | £112.42 |
| 100 | £2.12110 | £212.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.90582 | £952.91 |
| 1,000 | £1.83915 | £1,839.15 |
| 1,500 | £1.80574 | £2,708.61 |
| 2,500 | £1.76869 | £4,421.73 |
| 3,500 | £1.74704 | £6,114.64 |
| Unit Price without VAT: | £3.69000 |
|---|---|
| Unit Price with VAT: | £4.42800 |

