
T496X106M035ATE1K0 | |
|---|---|
DigiKey Part Number | 399-3966-2-ND - Tape & Reel (TR) 399-3966-1-ND - Cut Tape (CT) 399-3966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X106M035ATE1K0 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496X106M035ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.17000 | £4.17 |
| 10 | £3.03000 | £30.30 |
| 50 | £2.57600 | £128.80 |
| 100 | £2.43550 | £243.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.19790 | £1,098.95 |
| 1,000 | £2.12430 | £2,124.30 |
| 1,500 | £2.08741 | £3,131.12 |
| 2,500 | £2.04652 | £5,116.30 |
| 3,500 | £2.02260 | £7,079.10 |
| Unit Price without VAT: | £4.17000 |
|---|---|
| Unit Price with VAT: | £5.00400 |

