
T495X476M035ATE230 | |
|---|---|
DigiKey Part Number | 399-T495X476M035ATE230TR-ND - Tape & Reel (TR) 399-T495X476M035ATE230CT-ND - Cut Tape (CT) 399-T495X476M035ATE230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476M035ATE230 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 230mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X476M035ATE230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 230mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.17000 | £11.70 |
| 50 | £0.95200 | £47.60 |
| 100 | £0.88450 | £88.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.77046 | £385.23 |
| 1,000 | £0.73515 | £735.15 |
| 1,500 | £0.71747 | £1,076.21 |
| 2,500 | £0.69786 | £1,744.65 |
| 3,500 | £0.68640 | £2,402.40 |
| 5,000 | £0.67538 | £3,376.90 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |

