
T495X476M020ATE150 | |
|---|---|
DigiKey Part Number | 399-10405-2-ND - Tape & Reel (TR) 399-10405-1-ND - Cut Tape (CT) 399-10405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476M020ATE150 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476M020ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 10 | £1.59000 | £15.90 |
| 50 | £1.31340 | £65.67 |
| 100 | £1.22800 | £122.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.08326 | £541.63 |
| 1,000 | £1.03847 | £1,038.47 |
| 1,500 | £1.01603 | £1,524.05 |
| 2,500 | £0.99114 | £2,477.85 |
| 3,500 | £0.97659 | £3,418.07 |
| 5,000 | £0.96260 | £4,813.00 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |

