Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X476K035ATE2007280 | |
|---|---|
DigiKey Part Number | 399-T495X476K035ATE2007280TR-ND - Tape & Reel (TR) 399-T495X476K035ATE2007280CT-ND - Cut Tape (CT) 399-T495X476K035ATE2007280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K035ATE2007280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K035ATE2007280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.52800 | £15.28 |
| 50 | £1.25980 | £62.99 |
| 100 | £1.17680 | £117.68 |
| 500 | £1.03652 | £518.26 |
| 1,000 | £0.99307 | £993.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.95732 | £1,914.64 |
| 4,000 | £0.92786 | £3,711.44 |
| 6,000 | £0.91310 | £5,478.60 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |



