
T495X227M016ATE100 | |
|---|---|
DigiKey Part Number | 399-18354-2-ND - Tape & Reel (TR) 399-18354-1-ND - Cut Tape (CT) 399-18354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227M016ATE100 |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X227M016ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.41000 | £5.41 |
| 10 | £4.00600 | £40.06 |
| 50 | £3.44600 | £172.30 |
| 100 | £3.27280 | £327.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.97970 | £1,489.85 |
| 1,000 | £2.88889 | £2,888.89 |
| 1,500 | £2.84337 | £4,265.06 |
| 2,500 | £2.79293 | £6,982.33 |
| Unit Price without VAT: | £5.41000 |
|---|---|
| Unit Price with VAT: | £6.49200 |

