T495X226M035ATE300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 800
Unit Price: £3.69000
Datasheet

Direct


KEMET
In Stock: 558
Unit Price: £1.26000
Datasheet

Upgrade


KEMET
In Stock: 389
Unit Price: £3.84000
Datasheet

Upgrade


KEMET
In Stock: 5,002
Unit Price: £3.84000
Datasheet

Upgrade


KEMET
In Stock: 17,163
Unit Price: £1.26000
Datasheet

Similar


KEMET
In Stock: 491
Unit Price: £2.30000
Datasheet

Similar


KEMET
In Stock: 670
Unit Price: £1.24000
Datasheet

Similar


KEMET
In Stock: 2,527
Unit Price: £1.65000
Datasheet

Similar


KEMET
In Stock: 2,755
Unit Price: £1.49000
Datasheet

Similar


KEMET
In Stock: 898
Unit Price: £1.99000
Datasheet

Direct


Vishay Sprague
In Stock: 500
Unit Price: £1.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 774
Unit Price: £1.41000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: £0.50957
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: £0.56780
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X226M035ATE300

DigiKey Part Number
T495X226M035ATE300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X226M035ATE300
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X226M035ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.82242£822.42
Unit Price without VAT:£0.82242
Unit Price with VAT:£0.98690