
T495X156K025ATE200 | |
|---|---|
DigiKey Part Number | 399-18454-2-ND - Tape & Reel (TR) 399-18454-1-ND - Cut Tape (CT) 399-18454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X156K025ATE200 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X156K025ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.22800 | £12.28 |
| 50 | £1.00120 | £50.06 |
| 100 | £0.93130 | £93.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.81284 | £406.42 |
| 1,000 | £0.77617 | £776.17 |
| 1,500 | £0.75780 | £1,136.70 |
| 2,500 | £0.73744 | £1,843.60 |
| 3,500 | £0.72553 | £2,539.36 |
| 5,000 | £0.71408 | £3,570.40 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

