
T495X107K025ATE150 | |
|---|---|
DigiKey Part Number | 399-11408-2-ND - Tape & Reel (TR) 399-11408-1-ND - Cut Tape (CT) 399-11408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K025ATE150 |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K025ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.09000 | £3.09 |
| 10 | £2.19900 | £21.99 |
| 50 | £1.84340 | £92.17 |
| 100 | £1.73370 | £173.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.54794 | £773.97 |
| 1,000 | £1.49040 | £1,490.40 |
| 1,500 | £1.46157 | £2,192.36 |
| 2,500 | £1.42962 | £3,574.05 |
| 3,500 | £1.41093 | £4,938.26 |
| 5,000 | £1.39295 | £6,964.75 |
| Unit Price without VAT: | £3.09000 |
|---|---|
| Unit Price with VAT: | £3.70800 |

