
T495X106M035ATE200 | |
|---|---|
DigiKey Part Number | 399-18351-2-ND - Tape & Reel (TR) 399-18351-1-ND - Cut Tape (CT) 399-18351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106M035ATE200 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X106M035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.26000 | £2.26 |
| 10 | £1.57100 | £15.71 |
| 50 | £1.29660 | £64.83 |
| 100 | £1.21180 | £121.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.06854 | £534.27 |
| 1,000 | £1.02417 | £1,024.17 |
| 1,500 | £1.00194 | £1,502.91 |
| 2,500 | £0.97730 | £2,443.25 |
| 3,500 | £0.96289 | £3,370.12 |
| 5,000 | £0.94903 | £4,745.15 |
| Unit Price without VAT: | £2.26000 |
|---|---|
| Unit Price with VAT: | £2.71200 |

