10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 260mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X106K050ATE260

DigiKey Part Number
399-T495X106K050ATE260TR-ND - Tape & Reel (TR)
399-T495X106K050ATE260CT-ND - Cut Tape (CT)
399-T495X106K050ATE260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X106K050ATE260
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 260mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X106K050ATE260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.42000£4.42
10£3.23300£32.33
50£2.76080£138.04
100£2.61490£261.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.36768£1,183.84
1,000£2.29112£2,291.12
1,500£2.25275£3,379.12
2,500£2.21022£5,525.55
Manufacturers Standard Package
Unit Price without VAT:£4.42000
Unit Price with VAT:£5.30400