10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X106K035ATA260

DigiKey Part Number
399-T495X106K035ATA260TR-ND - Tape & Reel (TR)
399-T495X106K035ATA260CT-ND - Cut Tape (CT)
399-T495X106K035ATA260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X106K035ATA260
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X106K035ATA260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.45000£2.45
10£1.71100£17.11
50£1.41780£70.89
100£1.32740£132.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.17424£587.12
1,000£1.12682£1,126.82
1,500£1.10307£1,654.61
2,500£1.07673£2,691.82
3,500£1.06134£3,714.69
5,000£1.04652£5,232.60
Manufacturers Standard Package
Unit Price without VAT:£2.45000
Unit Price with VAT:£2.94000