
T495V157K006ATE040 | |
|---|---|
DigiKey Part Number | 399-T495V157K006ATE040TR-ND - Tape & Reel (TR) 399-T495V157K006ATE040CT-ND - Cut Tape (CT) 399-T495V157K006ATE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V157K006ATE040 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495V157K006ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.39000 | £2.39 |
| 10 | £1.67100 | £16.71 |
| 50 | £1.38300 | £69.15 |
| 100 | £1.29390 | £129.39 |
| 500 | £1.14320 | £571.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.09653 | £1,096.53 |
| 2,000 | £1.05812 | £2,116.24 |
| 3,000 | £1.03886 | £3,116.58 |
| 5,000 | £1.01751 | £5,087.55 |
| 7,000 | £1.00504 | £7,035.28 |
| Unit Price without VAT: | £2.39000 |
|---|---|
| Unit Price with VAT: | £2.86800 |

