
T495E227M016ATE050 | |
|---|---|
DigiKey Part Number | 399-18450-2-ND - Tape & Reel (TR) 399-18450-1-ND - Cut Tape (CT) 399-18450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E227M016ATE050 |
Description | CAP TANT 220UF 20% 16V 2924 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2924 (7360 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495E227M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.82000 | £5.82 |
| 10 | £4.33100 | £43.31 |
| 50 | £3.73940 | £186.97 |
| 100 | £3.55630 | £355.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.24624 | £1,623.12 |
| 1,000 | £3.15018 | £3,150.18 |
| 1,500 | £3.10206 | £4,653.09 |
| Unit Price without VAT: | £5.82000 |
|---|---|
| Unit Price with VAT: | £6.98400 |

