
T495E157K020ATE080 | |
|---|---|
DigiKey Part Number | 399-5222-2-ND - Tape & Reel (TR) 399-5222-1-ND - Cut Tape (CT) 399-5222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E157K020ATE080 |
Description | CAP TANT 150UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2824 (7260 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E157K020ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.39000 | £7.39 |
| 10 | £5.59500 | £55.95 |
| 50 | £4.87800 | £243.90 |
| 100 | £4.65610 | £465.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.28030 | £2,140.15 |
| 1,000 | £4.16387 | £4,163.87 |
| 1,500 | £4.10554 | £6,158.31 |
| Unit Price without VAT: | £7.39000 |
|---|---|
| Unit Price with VAT: | £8.86800 |

