100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E107M025ATE100

DigiKey Part Number
399-18856-2-ND - Tape & Reel (TR)
399-18856-1-ND - Cut Tape (CT)
399-18856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495E107M025ATE100
Description
CAP TANT 100UF 20% 25V 2924
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495E107M025ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,360
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.94000£5.94
10£4.42700£44.27
50£3.82520£191.26
100£3.63910£363.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.32396£1,661.98
1,000£3.22633£3,226.33
1,500£3.17741£4,766.11
Manufacturers Standard Package
Unit Price without VAT:£5.94000
Unit Price with VAT:£7.12800