
T495E107M025ATE100 | |
|---|---|
DigiKey Part Number | 399-18856-2-ND - Tape & Reel (TR) 399-18856-1-ND - Cut Tape (CT) 399-18856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E107M025ATE100 |
Description | CAP TANT 100UF 20% 25V 2924 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495E107M025ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.94000 | £5.94 |
| 10 | £4.42700 | £44.27 |
| 50 | £3.82520 | £191.26 |
| 100 | £3.63910 | £363.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.32396 | £1,661.98 |
| 1,000 | £3.22633 | £3,226.33 |
| 1,500 | £3.17741 | £4,766.11 |
| Unit Price without VAT: | £5.94000 |
|---|---|
| Unit Price with VAT: | £7.12800 |

