
T495D227K010ATE100 | |
|---|---|
DigiKey Part Number | 399-10383-2-ND - Tape & Reel (TR) 399-10383-1-ND - Cut Tape (CT) 399-10383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K010ATE100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K010ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.31100 | £13.11 |
| 50 | £1.07240 | £53.62 |
| 100 | £0.99860 | £99.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.87390 | £436.95 |
| 1,000 | £0.83529 | £835.29 |
| 1,500 | £0.81595 | £1,223.92 |
| 2,500 | £0.79451 | £1,986.28 |
| 3,500 | £0.78198 | £2,736.93 |
| 5,000 | £0.76992 | £3,849.60 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

