
T495D157K016ATE100 | |
|---|---|
DigiKey Part Number | 399-T495D157K016ATE100TR-ND - Tape & Reel (TR) 399-T495D157K016ATE100CT-ND - Cut Tape (CT) 399-T495D157K016ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K016ATE100 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K016ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.06000 | £3.06 |
| 10 | £2.17100 | £21.71 |
| 50 | £1.81880 | £90.94 |
| 100 | £1.70990 | £170.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.52552 | £762.76 |
| 1,000 | £1.46840 | £1,468.40 |
| 1,500 | £1.43980 | £2,159.70 |
| 2,500 | £1.40808 | £3,520.20 |
| 3,500 | £1.38953 | £4,863.35 |
| 5,000 | £1.37169 | £6,858.45 |
| Unit Price without VAT: | £3.06000 |
|---|---|
| Unit Price with VAT: | £3.67200 |

