T495D107K016ATZ1947290 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.69898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.66608
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.69898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.69898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.96058
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.58292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.54490
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107K016ATZ1947290

DigiKey Part Number
399-T495D107K016ATZ1947290TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495D107K016ATZ1947290
Description
100.UF 16.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.56772£1,419.30
Manufacturers Standard Package
Unit Price without VAT:£0.56772
Unit Price with VAT:£0.68126