
T495C686K016ATE200 | |
|---|---|
DigiKey Part Number | 399-18839-2-ND - Tape & Reel (TR) 399-18839-1-ND - Cut Tape (CT) 399-18839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C686K016ATE200 |
Description | CAP TANT 68UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C686K016ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.01000 | £10.10 |
| 50 | £0.81600 | £40.80 |
| 100 | £0.75600 | £75.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.65474 | £327.37 |
| 1,000 | £0.62338 | £623.38 |
| 1,500 | £0.60767 | £911.51 |
| 2,500 | £0.59026 | £1,475.65 |
| 3,500 | £0.58009 | £2,030.32 |
| 5,000 | £0.57029 | £2,851.45 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

