
T495C686K010AHE080 | |
|---|---|
DigiKey Part Number | 399-T495C686K010AHE080TR-ND - Tape & Reel (TR) 399-T495C686K010AHE080CT-ND - Cut Tape (CT) 399-T495C686K010AHE080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C686K010AHE080 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C686K010AHE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.05800 | £10.58 |
| 50 | £0.85640 | £42.82 |
| 100 | £0.79400 | £79.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.68870 | £344.35 |
| 1,000 | £0.65610 | £656.10 |
| 1,500 | £0.63978 | £959.67 |
| 2,500 | £0.62168 | £1,554.20 |
| 3,500 | £0.61110 | £2,138.85 |
| 5,000 | £0.60092 | £3,004.60 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

