
T495C685K025ATE400 | |
|---|---|
DigiKey Part Number | 399-18433-2-ND - Tape & Reel (TR) 399-18433-1-ND - Cut Tape (CT) 399-18433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C685K025ATE400 |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C685K025ATE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.16600 | £11.66 |
| 50 | £0.94940 | £47.47 |
| 100 | £0.88220 | £88.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.76862 | £384.31 |
| 1,000 | £0.73349 | £733.49 |
| 1,500 | £0.71587 | £1,073.81 |
| 2,500 | £0.69636 | £1,740.90 |
| 3,500 | £0.68495 | £2,397.32 |
| 5,000 | £0.67397 | £3,369.85 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

