
T495C475K025ATE575 | |
|---|---|
DigiKey Part Number | 399-18432-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495C475K025ATE575 |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 575mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C475K025ATE575 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 575mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.56771 | £851.57 |
| Unit Price without VAT: | £0.56771 |
|---|---|
| Unit Price with VAT: | £0.68125 |

