Parametric Equivalent

T495C226K025ATE900 | |
|---|---|
DigiKey Part Number | 399-18430-2-ND - Tape & Reel (TR) 399-18430-1-ND - Cut Tape (CT) 399-18430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C226K025ATE900 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K025ATE900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.98800 | £9.88 |
| 50 | £0.79720 | £39.86 |
| 100 | £0.73830 | £73.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.63878 | £319.39 |
| 1,000 | £0.60798 | £607.98 |
| 1,500 | £0.59255 | £888.83 |
| 2,500 | £0.57544 | £1,438.60 |
| 3,500 | £0.56544 | £1,979.04 |
| 5,000 | £0.55582 | £2,779.10 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |


