
T495C156K035ATE350 | |
|---|---|
DigiKey Part Number | 399-18828-2-ND - Tape & Reel (TR) 399-18828-1-ND - Cut Tape (CT) 399-18828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C156K035ATE350 |
Description | CAP TANT 15UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 350mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C156K035ATE350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.88200 | £8.82 |
| 50 | £0.70740 | £35.37 |
| 100 | £0.65350 | £65.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.56238 | £281.19 |
| 1,000 | £0.53417 | £534.17 |
| 1,500 | £0.52005 | £780.08 |
| 2,500 | £0.50440 | £1,261.00 |
| 3,500 | £0.49525 | £1,733.38 |
| 5,000 | £0.48644 | £2,432.20 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

