4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B475K025ATE700

DigiKey Part Number
399-T495B475K025ATE700TR-ND - Tape & Reel (TR)
399-T495B475K025ATE700CT-ND - Cut Tape (CT)
399-T495B475K025ATE700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B475K025ATE700
Description
CAP TANT 4.7UF 10% 25V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B475K025ATE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.47000£1.47
10£0.98800£9.88
50£0.79680£39.84
100£0.73810£73.81
500£0.63856£319.28
1,000£0.60776£607.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.58240£1,164.80
4,000£0.56152£2,246.08
6,000£0.55106£3,306.36
10,000£0.53945£5,394.50
Manufacturers Standard Package
Unit Price without VAT:£1.47000
Unit Price with VAT:£1.76400