
T495B106M016ATE650 | |
|---|---|
DigiKey Part Number | 399-18338-2-ND - Tape & Reel (TR) 399-18338-1-ND - Cut Tape (CT) 399-18338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106M016ATE650 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106M016ATE650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.98800 | £9.88 |
| 50 | £0.79680 | £39.84 |
| 100 | £0.73810 | £73.81 |
| 500 | £0.63856 | £319.28 |
| 1,000 | £0.60776 | £607.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.58240 | £1,164.80 |
| 4,000 | £0.56152 | £2,246.08 |
| 6,000 | £0.55106 | £3,306.36 |
| 10,000 | £0.53945 | £5,394.50 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

