T495A155K025ZTE3K0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: £0.26475
Datasheet

Direct


KYOCERA AVX
In Stock: 13,418
Unit Price: £0.41000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: £0.32929
Datasheet

Similar


Vishay Sprague
In Stock: 2,814
Unit Price: £0.38000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.18464
Datasheet

Similar


KYOCERA AVX
In Stock: 6,471
Unit Price: £0.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.29086
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.22730
Datasheet
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A155K025ZTE3K0

DigiKey Part Number
399-5180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495A155K025ZTE3K0
Description
CAP TANT 1.5UF 10% 25V 1206
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495A155K025ZTE3K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes