
T495A106K010ATA2K0 | |
|---|---|
DigiKey Part Number | 399-T495A106K010ATA2K0TR-ND - Tape & Reel (TR) 399-T495A106K010ATA2K0CT-ND - Cut Tape (CT) 399-T495A106K010ATA2K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A106K010ATA2K0 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A106K010ATA2K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.80200 | £8.02 |
| 50 | £0.63980 | £31.99 |
| 100 | £0.58980 | £58.98 |
| 500 | £0.50538 | £252.69 |
| 1,000 | £0.47925 | £479.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.45776 | £915.52 |
| 4,000 | £0.44006 | £1,760.24 |
| 6,000 | £0.43119 | £2,587.14 |
| 10,000 | £0.42135 | £4,213.50 |
| 14,000 | £0.41561 | £5,818.54 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

