
T494X476K025AT | |
|---|---|
DigiKey Part Number | 399-18411-2-ND - Tape & Reel (TR) 399-18411-1-ND - Cut Tape (CT) 399-18411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X476K025AT |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494X476K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.51000 | £4.51 |
| 10 | £3.29800 | £32.98 |
| 50 | £2.81440 | £140.72 |
| 100 | £2.66460 | £266.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.41126 | £1,205.63 |
| 1,000 | £2.33277 | £2,332.77 |
| 1,500 | £2.29345 | £3,440.18 |
| 2,500 | £2.24985 | £5,624.62 |
| Unit Price without VAT: | £4.51000 |
|---|---|
| Unit Price with VAT: | £5.41200 |

