Similar
Similar
Similar

T494D335K050AT | |
|---|---|
DigiKey Part Number | 399-18401-2-ND - Tape & Reel (TR) 399-18401-1-ND - Cut Tape (CT) 399-18401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D335K050AT |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D335K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.28700 | £12.87 |
| 50 | £1.05220 | £52.61 |
| 100 | £0.97940 | £97.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.85654 | £428.27 |
| 1,000 | £0.81849 | £818.49 |
| 1,500 | £0.79942 | £1,199.13 |
| 2,500 | £0.77829 | £1,945.73 |
| 3,500 | £0.76593 | £2,680.76 |
| 5,000 | £0.75404 | £3,770.20 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |




