2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C225M035AT

DigiKey Part Number
399-18394-2-ND - Tape & Reel (TR)
399-18394-1-ND - Cut Tape (CT)
399-18394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C225M035AT
Description
CAP TANT 2.2UF 20% 35V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494C225M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.62000£6.20
50£0.48880£24.44
100£0.44820£44.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.37972£189.86
1,000£0.35853£358.53
1,500£0.34792£521.88
2,500£0.33616£840.40
3,500£0.32929£1,152.52
5,000£0.32268£1,613.40
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000