
T494C225M035AT | |
|---|---|
DigiKey Part Number | 399-18394-2-ND - Tape & Reel (TR) 399-18394-1-ND - Cut Tape (CT) 399-18394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C225M035AT |
Description | CAP TANT 2.2UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C225M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.62000 | £6.20 |
| 50 | £0.48880 | £24.44 |
| 100 | £0.44820 | £44.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37972 | £189.86 |
| 1,000 | £0.35853 | £358.53 |
| 1,500 | £0.34792 | £521.88 |
| 2,500 | £0.33616 | £840.40 |
| 3,500 | £0.32929 | £1,152.52 |
| 5,000 | £0.32268 | £1,613.40 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

